onsemi 650V 8A, Schottky Diode, 3-Pin PQFN FFSM0665A

Lagerinformation är för närvarande otillgänglig
Förpackningsalternativ:
RS-artikelnummer:
185-8830
Tillv. art.nr:
FFSM0665A
Tillverkare / varumärke:
onsemi
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

onsemi

Mounting Type

Surface Mount

Package Type

PQFN

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

430A

Uppfyller ej RoHS

COO (Country of Origin):
PH
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.

Max Junction Temperature 175 °C
High Surge Current Capacity
Positive Temperature Coefficient
No Reverse Recovery / No Forward Recovery
Applications
PFC
Industrial Power
Solar
EV Charger
UPS
Welding

Relaterade länkar