3M 7100182467 Abrasive Sheets, 10m x 100mm

Antal (1 förpackning med 4 enheter)*

3 721,42 kr

(exkl. moms)

4 651,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 08 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +3 721,42 kr930,355 kr

*vägledande pris

RS-artikelnummer:
335-526
Tillv. art.nr:
7100182467
Tillverkare / varumärke:
3M
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

3M

Sandpaper Type

Abrasive Sheets

Abrasive Material

Non-Woven Fabric

Length

10m

Width

100mm

Series

Scotch-Brite

Model

7100182467

RoHS-status: Undantagen

COO (Country of Origin):
ES
The 3M Scotch-Brite Wear Resistant Rolls are designed for machine and manual applications. Use our rolls for cleaning, finishing and light deburring. Use Scotch-Brite Wear Resistant Rolls for efficient cleaning, finishing and light deburring. Our versatile rolls can be used in machine or manual applications. Choose from grades suitable for a touch up on brushed stainless steel and aluminium surfaces, metal matt finishing, light blemish removal, tool cleaning. The rolls can be used for cleaning sensitive surfaces, to achieve a brushed matt effect, or roughing lacquered surfaces before repainting.

Versatile for use on a variety of substrates
Does not alter the geometry of a work piece
Suitable for machine and manual applications

relaterade länkar