3M 7100094459 Abrasive Sheets, 150mm x 150mm
- RS-artikelnummer:
- 335-452
- Tillv. art.nr:
- 7100094459
- Tillverkare / varumärke:
- 3M
Antal (1 förpackning med 6 enheter)*
3 410,23 kr
(exkl. moms)
4 262,79 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar) | Per förpackning | Per enhet* |
|---|---|---|
| 1 + | 3 410,23 kr | 568,372 kr |
*vägledande pris
- RS-artikelnummer:
- 335-452
- Tillv. art.nr:
- 7100094459
- Tillverkare / varumärke:
- 3M
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
| Brand | 3M | |
| Sandpaper Type | Abrasive Sheets | |
| Abrasive Material | Foam | |
| Sheet Size | 150mm | |
| Length | 150mm | |
| Width | 150mm | |
| Model | 7100094459 | |
| Series | Perfect-It | |
| Välj alla | ||
|---|---|---|
Brand 3M | ||
Sandpaper Type Abrasive Sheets | ||
Abrasive Material Foam | ||
Sheet Size 150mm | ||
Length 150mm | ||
Width 150mm | ||
Model 7100094459 | ||
Series Perfect-It | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
The 3M Perfect-It Ultrafine Polishing Pad helps to eliminate swirl marks on painted surfaces, even on difficult dark colored cars. Featuring a unique waffle face design that holds liquid polish, this pad applies polish evenly without releasing excess polish that may cause ripples in the finish.
Used to help eliminate swirl marks and apply high gloss finishes
Get a high gloss shine on dark coloured paint finishes
Waffle face provides sufficient contact surface while holding polish well
Get a high gloss shine on dark coloured paint finishes
Waffle face provides sufficient contact surface while holding polish well
relaterade länkar
- 3M 7100094457 Abrasive Sheets, 150mm x 150mm
- 3M 7100094458 Abrasive Sheets, 150mm x 150mm
- 3M 7100182529 Abrasive Sheets, 25m x 150mm
- 3M Medium Abrasive Sheet, 3m x 158mm
- Norton Coarse Abrasive Sheets, 230mm x 150mm
- Norton Fine Abrasive Sheets, 230mm x 150mm
- 3M 7100182716 Abrasive Sheets, 16in x 406mm
- 3M 7100182467 Abrasive Sheets, 10m x 100mm