Makita 9404 Med sladd, 230V 100 x 610 mm 1010W

Antal (1 enhet)*

5 172,98 kr

(exkl. moms)

6 466,22 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 04 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +5 172,98 kr

*vägledande pris

RS-artikelnummer:
458-1705
Tillv. art.nr:
9404/2
Tillverkare / varumärke:
Makita
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Makita

Motortyp

Borstförsedd

Produkttyp

Bandslipmaskin

Hastighet

210, 240rpm

Med sladd/sladdlös

Med sladd

Spänning

230V

Remstorlek

100 x 610 mm

Modellnummer

9404

Total längd

334mm

Vikt

4.8kg

Ingångseffekt

1010W

Standarder/godkännanden

No

RoHS-status: Undantagen

Makita 9404 Belt Sander, 1010W Power Input, 230V Voltage Rating - 9404/2


This corded belt sander is engineered for efficient material removal, ideal for tool users across various sectors. With a continuous input power of 1010W, it ensures high performance. The device boasts an adjustable belt speed between 210 and 440 m/min, allowing for precision throughout various applications. Dimensions measure 334mm x 143mm x 157mm, making it suitable for both intensive and intricate tasks.

Features & Benefits


• Variable speed control offers versatility for different materials

• Auto tracking belt system enhances user convenience

• Brushed motor provides robust performance for heavy-duty applications

• Lightweight design at 4.8kg ensures ease of use

• Compatible with dust extraction for cleaner working conditions

• Long power supply cord of 5m increases operational reach

Applications


• Used for sanding wood and other materials effectively

• Ideal for professionals in woodworking

• Suitable for both DIY enthusiasts and tradespeople

• Enhances the quality of finishes in carpentry projects

What is the advantage of variable speed control in this tool?


The variable speed control allows users to tailor the belt speed according to the specific material or task, ensuring optimal results and preventing damage to softer surfaces.

How does the auto tracking belt system improve usability?


The auto tracking belt system automatically aligns the belt, reducing the need for adjustments and ensuring consistent performance, which saves time and enhances user satisfaction during operations.

What type of maintenance does the brushed motor require?


The brushed motor may require periodic inspection and replacement of brushes to maintain efficiency, but overall, it demands minimal maintenance compared to other motor types.

What is the significance of the 100 x 610 mm belt size?


The 100 x 610 mm belt size provides a balance between speed and precision, making it effective for both large surfaces and detailed work in various settings.

How does the weight of the sander impact its use?


Weighing only 4.8kg, the sander is light enough for extensive use without causing fatigue, while still providing the necessary weight for effective sanding pressure.

Relaterade länkar