DeWALT DCM200E2T-QW Cordless Belt Sander, Euro Plug

Antal (1 enhet)*

6 526,07 kr

(exkl. moms)

8 157,59 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 3 enhet(er) från den 29 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 526,07 kr

*vägledande pris

RS-artikelnummer:
141-958
Tillv. art.nr:
DCM200E2T-QW
Tillverkare / varumärke:
DeWALT
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

DeWALT

Sander Type

Belt Sander

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Plug Type

Type C - Euro Plug

Model Number

DCM200E2T-QW

COO (Country of Origin):
CN
The DeWALT lightweight design of this battery pack offers users upgraded 4.0Ah power without sacrificing size or adding extra weight compared to the 18V 3.0Ah battery pack, enhancing manoeuvrability and comfort during use. Its inbuilt protection system guards against overheat, overload, and deep discharge, ultimately extending the battery's lifespan and ensuring safer operation. Additionally, with no memory effect and minimal self-discharge, users can experience maximum productivity and minimal downtime, making it an ideal choice for demanding tasks where reliability and efficiency are paramount.

Fully tool-free belt change and adjustments
Rotatable filing arm for easy use in confined areas

relaterade länkar