DeWALT DCS355D2-QW Cordless Multi Cutter, Euro Plug
- RS-artikelnummer:
- 134-719
- Tillv. art.nr:
- DCS355D2-QW
- Tillverkare / varumärke:
- DeWALT
Antal (1 enhet)*
6 309,97 kr
(exkl. moms)
7 887,46 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 3 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 6 309,97 kr |
*vägledande pris
- RS-artikelnummer:
- 134-719
- Tillv. art.nr:
- DCS355D2-QW
- Tillverkare / varumärke:
- DeWALT
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
| Brand | DeWALT | |
| Type | Oscillating Speed Multi-Tool | |
| Multitool Type | Multi Cutter | |
| Plug Type | Type C - Euro Plug | |
| Corded/Cordless | Cordless | |
| Model Number | DCS355D2-QW | |
| Välj alla | ||
|---|---|---|
Brand DeWALT | ||
Type Oscillating Speed Multi-Tool | ||
Multitool Type Multi Cutter | ||
Plug Type Type C - Euro Plug | ||
Corded/Cordless Cordless | ||
Model Number DCS355D2-QW | ||
- COO (Country of Origin):
- CN
The DeWALT 18V XR Brushless Oscillating Multi-Tool offers ultimate speed and application control with its DUAL-GRIP Variable Speed Trigger. Its 10-piece accessory set supports a variety of cutting and sanding applications, enhancing versatility. Powered by a DEWALT Brushless Motor, it delivers up to 57% more runtime compared to brushed motors, ensuring prolonged usage without compromising performance. Ideal for professionals and DIY enthusiasts, this multi-tool combines precision, versatility, and efficiency for a wide range of tasks.
Battery capacity 2 Ah
Power source cordless
Power source cordless
relaterade länkar
- DeWALT DCW682P2-QW Cordless Multi Cutter, Euro Plug
- DeWALT DCS353D2 Cordless Multi Cutter, Euro Plug
- DeWALT DCS356P2-QW Cordless Multi Cutter
- DeWALT DCW210P2-QW Cordless Orbital Sander, Euro Plug
- DeWALT DCM200E2T-QW Cordless Belt Sander, Euro Plug
- DeWALT DCE800T2-QW Cordless Drywall Sander, Euro Plug
- DeWALT DCG460X2-QW 230mm Cordless Angle Grinder, Euro Plug
- DeWALT DCG418X2-QW 125mm Cordless Angle Grinder, Euro Plug