Makita, TPI 24 Metall 100 mm 5
- RS-artikelnummer:
- 458-1862
- Tillv. art.nr:
- P-04905
- Tillverkare / varumärke:
- Makita
Antal (1 låda med 5 enheter)*
195,59 kr
(exkl. moms)
244,49 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 354 enhet(er) är redo att levereras
- Plus 18 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 136 enhet(er) från den 17 november 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per låda | Per enhet* |
|---|---|---|
| 1 + | 195,59 kr | 39,118 kr |
*vägledande pris
- RS-artikelnummer:
- 458-1862
- Tillv. art.nr:
- P-04905
- Tillverkare / varumärke:
- Makita
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
| Varumärke | Makita | |
| Produkttyp | Fram- och återgående sågblad | |
| Kuggar per tum | 24 | |
| Antal delar | 5 | |
| Materialklipp | Metall | |
| Bladlängd | 100mm | |
| Bladmaterial | Bi-metall | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke Makita | ||
Produkttyp Fram- och återgående sågblad | ||
Kuggar per tum 24 | ||
Antal delar 5 | ||
Materialklipp Metall | ||
Bladlängd 100mm | ||
Bladmaterial Bi-metall | ||
Standarder/godkännanden No | ||
RoHS-status: Undantagen
Makita Reciprosaw Blade, 150mm Cutting Length, 24 Teeth per Inch - P-04905
This reciprocating saw blade is designed for cutting ferrous and non-ferrous metals with precision. The high-performance bi-metal construction makes it suitable for a variety of metal types, including stainless steel and cast iron. The overall length of 150mm enables efficient cutting in multiple applications. Each pack contains five blades, effectively meeting the needs of professionals in the automation, electronics, electrical, and mechanical sectors.
Features & Benefits
• Bi-metal design enhances durability and flexibility
• Ideal for fine cuts in ferrous and non-ferrous metals
• Suitable for cutting steel, stainless steel, and alloys
• Each blade offers a cutting length of 150mm
• Reduces risk of blade snapping during use
Applications
• Used for cutting steel pipes from 1.2mm to 2mm
• Effective for aluminium sections between 1.5mm and 4mm
• Suitable for stainless steel thickness ranging from 1.2mm to 3mm
• Designed for mild steel of 1.5mm to 4mm
What materials can this blade efficiently cut through?
It is effective for cutting various materials, including steel, stainless steel, cast iron, and alloys, covering thicknesses from 1.2mm to 4mm.
How does the bi-metal construction benefit performance?
The bi-metal design combines the toughness of high-speed steel with the flexibility of carbon steel, allowing for smoother cuts and reducing the likelihood of snapping during operation.
What is the significance of having 24 TPI?
Having 24 teeth per inch ensures a fine cutting action, enabling clean edges while minimising burrs on the workpiece.
Can this blade be used for heavy-duty metal tasks?
Yes, it is specifically designed to handle demanding metal cutting applications, making it suitable for professionals needing reliable performance in tough conditions.
Relaterade länkar
- Makita, TPI 24 Tunn metall 100 mm 5
- Makita, TPI 14 Metall 100 mm 5
- Makita, TPI 24 Metall Snabbstål 5
- Makita, TPI 14 Tjock metall 100 mm 5
- Makita, TPI 10 Trä, Metall 100 mm 5
- Makita, TPI 18 Trä, Plast, Metall 100 mm 5
- Makita, TPI 8 Trä, Metall 100 mm 3
- Makita, TPI 18 Trä, Plast, Profiler, Blad, Metall, Mjukt stål, Platta 100 mm 5