Brady Säkerhetsetiketter Svart, Gul Polyester Symbol 173 mm 200 mm

Antal (1 enhet)*

43,66 kr

(exkl. moms)

54,58 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 28 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +43,66 kr

*vägledande pris

RS-artikelnummer:
283-6434
Tillv. art.nr:
PIC W012-Tri 200-PE-CRD/1
Tillverkare / varumärke:
Brady
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Brady

Produkttyp

Säkerhetsetiketter

Teckenförklaring

Symbol

Självhäftande

Ja

Höjd

173mm

Material

Polyester

Förklaring färg

Svart, Gul

Bredd

200 mm

Standarder/godkännanden

No

COO (ursprungsland):
BE
The ISO safety sign for warning about electricity, featuring pre-printed polyester film, provides a durable surface printed with a white film and a permanent acrylic-based adhesive. This combination makes it perfect for applications such as pipe markers and safety signs. Its exceptional adhesion to low surface energy surfaces like polypropylene and ABS makes it versatile for a range of uses. Additionally, being RoHS compliant and possessing outstanding performance properties including temperature, humidity, chemical resistance, and weather ability, the Brady B-7541 ensures reliability and longevity for long-term applications.

Surface-printed white polyester film with a permanent acrylic adhesive

Adheres well to low surface energy surfaces like polypropylene and ABS

RoHS compliant for environmental standards

Excellent performance properties in terms of temperature and humidity resistance

Superior weather ability and UV resistance for long-lasting results

Chemical resistance to various reagents ensuring durability

Relaterade länkar