RS PRO Säkerhetsetiketter Gul Papper Electrostatic Sensitive Device 50 mm 25 mm

Antal (1 rulle med 1000 enheter)*

323,18 kr

(exkl. moms)

403,98 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 8 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar)
Per rulle
Per enhet*
1 +323,18 kr0,323 kr

*vägledande pris

RS-artikelnummer:
218-621
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Säkerhetsetiketter

Teckenförklaring

Electrostatic Sensitive Device

Textspråk

Fransk, Tyska, Engelska

Självhäftande

Ja

Höjd

50mm

Material

Papper

Förklaring färg

Gul

Antal per förpackning

1000 Per Pack

Bredd

25 mm

Symbol/Textfärg

Gul

Överensstämmer med EN 61340-5-1

Ja

Standarder/godkännanden

Complies with EN 61340-5-1

RoHS-status: Undantagen

RS PRO ESD Caution Label, Multi Language


RS PRO ESD Caution Labels are designed to alert users to the presence of electrostatic sensitive devices. These self-adhesive labels are ideal for environments where ESD protection is crucial, providing clear warnings in English, French, and German. The labels ensure compliance with EN 61340-5-1 standards, making them a reliable choice for maintaining safety in sensitive areas.

Features and Benefits


Yellow background with black print for high visibility

Tensile strength: MD 5.6 kN/m / CD 2.7 kN/m ensures durability

Service temperature range: -20°C to 80°C for versatile use

1,000 labels per roll for cost-effective bulk usage

Applications


Commonly used in electronics manufacturing and assembly areas

Ideal for packaging and storage of electrostatic sensitive devices

Suitable for use in laboratories and cleanrooms

Additional Information


Complies with EN 61340-5-1 standards

Shelf life of four years when stored at +20ºC and 50% relative humidity

Not recommended for use on highly curved surfaces

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Relaterade länkar