ABB Jokab Magne Säkerhetslåsbrytare Elektromagnetisk, Aluminium, Elektromagnetisk

Antal (1 enhet)*

2 237,98 kr

(exkl. moms)

2 797,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 8 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 237,98 kr

*vägledande pris

RS-artikelnummer:
176-0046
Tillv. art.nr:
2TLA042022R2700 Magne 3X M12-5
Tillverkare / varumärke:
ABB Jokab
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

ABB Jokab

Låsmodell

Elektromagnetisk

Produkttyp

Säkerhetslåsbrytare

Låstyp

Elektromagnetisk

Husmaterial

Aluminium

Serie

Magne

IP-klassning

IP67

Minsta arbetsstemperatur

-20°C

Maximal arbetstemperatur

50°C

Certifiering för farligt område

Nej

Djup

35mm

Längd

260mm

Standarder/godkännanden

CE Certified

Bredd

21.65mm

ABB Jokab Safety Interlock Switch, 24V DC Voltage Rating, IP67 Rating - Magne Series - 2TLA042022R2700 Magne 3X M12-5


Keen to protect your workforce around dangerous equipment? Keep potential hazards bolted down with this ABB Jokab safety interlock switch. By waiting for protective measures to kick in before activating your machinery, it stays on the lookout for risks so you can focus on working. Don't worry about disruption during operation, as the device's 1500N holding force helps ensure it keeps a firm grip on your guards. A 24V DC supply voltage means the unit's ready to work with common power sources. Magnets are on hand to quickly fix it in place, so mounting is done in a snap.

Features & Benefits


• IP67 rating indicates full protection against dust and temporary submersion in shallow water

• Electromagnetic locking style minimises the need for moving parts and increases the unit's lifespan

• M12 thread connection follows industry standards to work with common equipment

Applications


• Material handling

• Pharmaceutical processing

• Metalworking

Does this product come with an anchor plate?


If you want to install an anchor plate, you can order one separately (176-0040).

Relaterade länkar