Portwest 99 % UV-skydd Rensa Polykarbonat Säkerhetsglasögon
- RS-artikelnummer:
- 184-5943
- Tillverkare / varumärke:
- Portwest
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
28,77 kr
(exkl. moms)
35,96 kr
(inkl. moms)
- RS-artikelnummer:
- 184-5943
- Tillverkare / varumärke:
- Portwest
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
| Varumärke | Portwest | |
| Produkttyp | Säkerhetsglasögon | |
| Motståndsegenskaper | 99 % UV-skydd | |
| Linsfärg | Rensa | |
| Rammaterial | Polyvinylklorid | |
| Linsmaterial | Polykarbonat | |
| EN 166 märkning av objektiv | B | |
| EN 166 märkning av ram | 1B | |
| Ventilerad | Ja | |
| Standarder/godkännanden | EN 166 | |
| Välj alla | ||
|---|---|---|
Varumärke Portwest | ||
Produkttyp Säkerhetsglasögon | ||
Motståndsegenskaper 99 % UV-skydd | ||
Linsfärg Rensa | ||
Rammaterial Polyvinylklorid | ||
Linsmaterial Polykarbonat | ||
EN 166 märkning av objektiv B | ||
EN 166 märkning av ram 1B | ||
Ventilerad Ja | ||
Standarder/godkännanden EN 166 | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- TW
Portwest Direct Ventilation Safety Goggles, Clear
Introducing the range of Portwest Safety Goggles. These clear, high-quality safety goggles offer an ultralight PVC frame, that is flexible and super comfortable to wear, whilst ensuring optimum safety for the user. This range of Portwest protective eyewear gives you excellent protection and the lens made from tough, impact-resistant polycarbonate material which is lighter than normal plastic and virtually indestructible. The wrap-around design protects the wearers eyes from injury, making these safety goggles an essential piece of personal protective equipment for the user and is suitable for use in tough work environments.
Features and Benefits:
• The Portwest safety goggles have been created as a one-piece contoured design that offers protection from the sides and the front, making them ideal for a wide variety of environments
• The goggles offer direct ventilation that allows for constant air circulated and prevent condensation while being worn and not impair the vision of the wearer
• The moulded nose bridge and elasticated headband allow the goggles to sit comfortably and securely
• 99% UV protection ensures that these safety goggles are suitable for use in environments with constant exposure to UV
• The metal-free polycarbonate construction creates a durable and lightweight design, making these glasses easy to wear with great impact-resistant qualities, ideal for tough work environments
• Each set of goggles is individually packaged, making them ideal for use in vending machines within industry
• These safety goggles are CE certified
Applications:
Safety glasses and goggles are generally one of the key items in an individuals PPE uniform. These glasses offer great eye protection for the majority of applications. For more specific applications, like working with chemicals, it is very useful to ensure that the safety standards of the glasses or goggles meet the application or task it is being used for. Safety glasses and goggles are generally used for:
• Construction
• Engineering
• General assembly
• Inspection work
• Light duty maintenance and repair work
• Welding
• Oil and gas industries
• Airports
• Working at sea
Standards and Certifications:
• CE certified
• Meets standards EN166 (1 B)
What are the potential eye hazards at work?
There are several potential eyes hazards that require eye protection, these include:
• Radiation (Visible light, heat or infrared radiation or lasers)
• Projectiles (dust, concrete, metal, wood and plastic)
• Chemicals (Splashes and fumes)
• Bloodborne pathogens from blood or body fluids
Can you use prescription glasses to be used as Safety Glasses or Goggles?
These two are not the same, safety glasses or goggles provide optimal protection for your eyes on your job. Safety eyewear is generally made from different materials or different thicknesses to withstand the impact of flying objects or hazardous materials.
Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.
Relaterade länkar
- Portwest PS22 Anti-dimmbeläggning Repskydd Rensa Säkerhetsglasögon
- Portwest PW22 UV-beständig Repskydd Rensa Polykarbonat Säkerhetsglasögon
- Bolle UNIVGN Dimsäkra UV-skydd Rensa Polykarbonat Säkerhetsglasögon
- Bolle UNIVGN Dimsäkra Skydd mot repor Rensa Polykarbonat Säkerhetsglasögon
- Bolle Safety UNIVGN UV-skydd Skydd mot repor Rensa Polykarbonat Säkerhetsglasögon
- Portwest Reptålig Rensa Polykarbonat Säkerhetsglasögon
- Portwest Skyddsglasögon UV-skydd, Rensa lins Svart Polykarbonat
- JSP EVO UV-skydd, Dimskyddade Rensa Säkerhetsglasögon