Bolle Safety COVACLAVE Anti-dimmbeläggning, Repskydd, Värmetålig, Stöttålig Rensa Polykarbonat Säkerhetsglasögon

Antal (1 enhet)*

236,37 kr

(exkl. moms)

295,46 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 7 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +236,37 kr

*vägledande pris

RS-artikelnummer:
123-6215
Tillv. art.nr:
COVACLAVE
Tillverkare / varumärke:
Bolle Safety
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Bolle Safety

Produkttyp

Säkerhetsglasögon

Motståndsegenskaper

Anti-dimmbeläggning, Repskydd, Värmetålig, Stöttålig

Linsfärg

Rensa

Rammaterial

Termoplastiskt gummi

Linsmaterial

Polykarbonat

Serie

COVACLAVE

EN 207/208 Lasersäker

Nej

EN 166 märkning av objektiv

Ja

EN 166 märkning av ram

Ja

Standarder/godkännanden

EN166

Ventilerad

Ja

RoHS-status: Undantagen

Coverall Covaclean and Covaclave Protective Goggles


Coverall Autoclave goggles are designed for clean rooms giving you protection and comfort when working in high risk environments. A clean neoprene head strap keeps the goggles in place and the safety goggles fit over prescription glasses. The goggles also include an overflow chute for liquids. Platinum technology lenses are coated on both sides and are anti-scratch and anti-fog resistant. Your eyes receive the added protection from large dust particles up to 5 microns and from liquid splashes. Impact resistance is built-in resisting a 6 mm, 0.86 g ball at 120 m/s.

COVACLAVE BENEFITS:


TPR frame

Upper indirect ventilation sealed in the lower part – Stock number 123-6215

Comfortable autoclavable goggle

COVACLEAN BENEFITS:


PVC frame

Upper and lower indirect ventilation – Stock number 123-6214

Sterilised by gamma and beta radiation

GENERAL FEATURES and BENEFITS:


Complete eye protection

Designed for use in clean room environments

Adjustable neoprene head strap

Fit over prescription glasses

Medium energy impact protection resists 6 mm, 0.86 g ball ate 120 m/s

Protects from Liquid droplets, splashes and large dust particles to 5 microns

Platinum ant-scratch and anti-fogging

Both sides of the lens are coated

Excellent field of vision

Comfortable

Use with the Bolle b-cleaning tissues – stock number 749-5121

Frame marked - EN 166 3 4 BT CE

APPLICATIONS:


Pharmaceuticals

Micro-electronics

Surgical

Clean room

Risky environments

Standards

EN166

Relaterade länkar