RS PRO P300 Säkerhetskängor, Unisex Stål, Svart, EU str. 41, Polyuretan såll 7, Ja

Antal (1 par)*

708,40 kr

(exkl. moms)

885,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 5 enhet(er) från den 04 maj 2026
  • Dessutom levereras 20 enhet(er) från den 28 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Par
Per par
1 +708,40 kr

*vägledande pris

RS-artikelnummer:
246-0992
Tillv. art.nr:
P300-07
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Serie

P300

Produkttyp

Säkerhetskängor

hane/hona

Unisex

Storlek EU

41

Storlek UK

7

Färg

Svart

Förslutningstyp

Snörning

Typ av säkerhetståhätta

Stål

Storlek US

8

Motståndsegenskaper

Slittåliga, Oljeresistent, Penetrationsresistent, Vattentät

Material mellansula

EVA, Stål

Säkerhetsbetyg EN ISO 20345

Ja

Övre material

Läder

Standarder/godkännanden

EN ISO 20345:2022

Sulmaterial

Polyuretan

RoHS-status: Undantagen

RS PRO Waterproof Safety Boots


Introducing the range of RS PRO Safety Boots, a high quality and comfortable boot that is suitable for providing optimum safety in a range of industries where hazards are present. Made from a waterproof full grain leather, the boots offer superior comfort and protection thanks to the contoured EVA footbed and integral steel toe cap. These RS PRO safety boots are versatile and perfect for a wide range of applications like construction, transportation and manufacturing.

Features and Benefits:


  • These RS PRO steel-toe cap Safety Boots are the perfect solution for protection in environments where hazards are present, and a tough boot is required for optimum wearer protection

  • The combination of the waterproof, durable leather exterior and mesh inner lining results in a breathable boot that offers superior resistance to abrasion, while the dual density polyurethane sole is antistatic and resistant to oil making it suitable for challenging environments

  • In addition to this, the moulded EVA footbed offers superior comfort and reduces fatigue for the wearer even with extended periods of wear time

  • Applications:


    Safety boots and safety shoes are a key piece of PPE in environments where hazards are present and without, could potentially cause injury to the wearer. They are most often designed to be abrasion resistant with a steel toe cap, which means that there is a reduced risk of injury if there was an instance of a heavy object dropping onto the wearer’s foot or a blade penetrating the shoe. Safety footwear is also designed to be able to minimise slip, trips and falls in environments where spillages might occur or where the terrain is unsteady and uneven. These types of shoes and boots are super versatile and can be used from very basic applications like vehicle transportation and maintenance to more hazardous applications like construction, manufacturing and oil and gas.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. They’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Relaterade länkar