RS PRO Orange Polyeten med hög densitet, H 950 mm
- RS-artikelnummer:
- 277-7914
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
1 966,05 kr
(exkl. moms)
2 457,56 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 62 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 966,05 kr |
*vägledande pris
- RS-artikelnummer:
- 277-7914
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Säkerhetsspärr | |
| Barriärfärg | Orange | |
| Barriärmaterial | Polyeten med hög densitet | |
| Standarder/godkännanden | No | |
| Längd | 1900mm | |
| Höjd | 950mm | |
| Bredd | 150mm | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Säkerhetsspärr | ||
Barriärfärg Orange | ||
Barriärmaterial Polyeten med hög densitet | ||
Standarder/godkännanden No | ||
Längd 1900mm | ||
Höjd 950mm | ||
Bredd 150mm | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CN
RS PRO Extendable Safety Barrier
Introducing the RS PRO Extendable Safety Barrier, the ultimate solution to ensure safety with confidence. Engineered for adaptability and convenience, this mobile barricade system offers unparalleled flexibility to meet a range of safety requirements that can easily be used as a standalone barrier to restrict access to specific areas or be integrated with multiple barriers to cordon off and manage access to a larger area.
Features and Benefits:
This RS PRO extendable safety barrier is a must-have for efficient crowd management and enhanced safety in a variety of settings, making it the perfect solution to keep lines organised and flowing in busy environments like airports, events or retail spaces, or preventing unauthorised access to restricted areas to ensure the safety of both individuals and property
Offering high visibility thanks to the vibrant orange colour, the barrier alerts individuals to potential hazards and promoting safety awareness
Each barrier offers stability and longevity, built to withstand the rigors of daily use and guaranteeing a reliable solution for any crowd control need, while it additionally has the option to fill the legs with sand or water for extra stability and weighted support, especially when being used in windy or uneven conditions for ultimate peace of mind
With the ability to stretch up to 1.9 m in length and stand at 95 cm in height, the safety barrier offers extensive coverage to ensure safety in various settings, creating a continuous barrier system that easily covers larger areas effectively
In turn, the unexpanded measurements of 95 x 45 x 16 cm makes the barrier incredibly compact and ideal for space-efficient storage when not in use
The post is easy to deploy thanks to the simple assembly that can be set up quickly and efficiently, saving on time and effort
Applications:
Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. They provide protection for people in the workplace and everyday life. They protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicle, forklift and other traffic accidents. These information posts can be used for any areas which may need to inform pedestrians of certain safety guidance such as loading bays, warehouses, hospitals and constructions sites plus many more.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Relaterade länkar
- RS PRO Orange, H 1 m Polyeten med hög densitet
- RS PRO Orange Polyeten med hög densitet Trafikspärr, H 1.15 m
- RS PRO Orange, H 980 mm Polyeten med hög densitet 1.9 m
- RS PRO Vit Verktygstavla Polyeten med hög densitet
- RS PRO Grön Verktygstavla Polyeten med hög densitet
- RS PRO Grön Verktygstavla Polyeten med hög densitet
- RS PRO Röd Verktygstavla Polyeten med hög densitet
- RS PRO Blå Verktygstavla Polyeten med hög densitet