Tensator 2.3 m

Antal (1 enhet)*

789,60 kr

(exkl. moms)

987,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 5 enhet(er), redo att levereras
Enheter
Per enhet
1 +789,60 kr

*vägledande pris

RS-artikelnummer:
174-5036
Tillv. art.nr:
CAS-STD-D3
Tillverkare / varumärke:
Tensator
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Tensator

Produkttyp

Säkerhetsspärr

Tejplängd

2.3m

Standarder/godkännanden

No

RoHS-status: Undantagen

Tensator Red And White Chevron Cassette


The Tensator interchangeable cassette unit with an originally patented centrifugal braking system with anti-tamper locking tape ends. Its slow retract technology allows the belt to fall to the colour upon release and then slowly and safely retract back into the post. It comes in black and yellow colour with a 2.3m long tape.

Features and Benefits


• Ideal for applications in which floor space is at a premium

Applications


• Airports

• Factories

• Stockrooms

• Warehouses

Relaterade länkar