RS PRO PT100 RTD Sensor, 2.8mm Dia, 15mm Long, 4 Wire, Probe, Class B +350°C Max

Mängdrabatt möjlig

Antal (1 enhet)*

657,10 kr

(exkl. moms)

821,38 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 57 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 5657,10 kr
6 - 11624,29 kr
12 +591,36 kr

*vägledande pris

RS-artikelnummer:
891-9163
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Sensor Type

PT100

Probe Length

15mm

Probe Diameter

2.8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+350°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

Platinum

Process Connection

Probe

Number Of Wires

4

Accuracy

Class B

COO (ursprungsland):
GB

RS PRO PT100 RTD Sensor, 2.8 mm Diameter, -50°C to +350°C


This resistance temperature detector (RTD) sensor is used to measure temperatures in applications that require a high degree of temperature stability. The four-wire configuration allows two of the wires to power the circuit and the other two to read the temperature, resulting in fast and highly accurate temperature detection.
For enhanced precision, the sensor is made with a thin platinum coil encased in a ceramic substrate. This wire-wound construction resists extreme temperatures and reduces interference for sensing temperatures as low as -50°C and as high as +350°C.
This sensor is vibration-resistant for use in heavy-duty industrial environments. It's suitable for temperature measurement applications in dry, non-contaminating atmospheres.

Features and Benefits


• Class B accuracy
• Cable length of 1 m
• Maximum temperature sensed of +350°C
• Minimum temperature sensed of -50°C
• Four wires
• Probe diameter of 2.8 mm
• Probe length of 15 mm
• Platinum probe material
• Probe process connection
• PT100 sensor type
• Lead wire termination type
• PT100 thermocouple type

relaterade länkar