RS PRO PT100 RTD Detector, 2.8mm Dia, 15mm Long, Probe, +650°C Max

Antal (1 enhet)*

504,35 kr

(exkl. moms)

630,44 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 17 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +504,35 kr

*vägledande pris

RS-artikelnummer:
174-1660
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Sensor Type

PT100

Probe Length

15mm

Probe Diameter

2.8mm

Minimum Temperature Sensed

-200°C

Maximum Temperature Sensed

+650°C

Termination Type

Solder

Probe Material

Aluminia Ceramic (Body)

Process Connection

Probe

Response Time

0.4 s

COO (ursprungsland):
GB

RS PRO Sensor


The RS PRO 4 wire resistance thermometer has a Pt100 type sensor. It has a 15mm long probe and a diameter of 2.8mm. It has a class A tolerance sensor. The wire wound RTD is suitable for general applications requiring long term stability.

Features and Benefits


• 0.4s response time
• 100ohm resistance at 0°C
• 10mm tails
• Compact in dimensions
• Optimum performance and stability
• Platinum coil wire wound construction sealed inside a high purity alumina ceramic body
• Service temperature ranges between -200°C and 650°C

Applications


• Thermometers

Certifications


• IEC 60751

relaterade länkar