RS PRO PT100 RTD Sensor, 6mm Dia, 75mm Long, 4 Wire, RJT Nut, Class B +150°C Max
- RS-artikelnummer:
- 872-2764
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
2 727,92 kr
(exkl. moms)
3 409,90 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 06 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 2 727,92 kr |
| 5 - 9 | 2 591,57 kr |
| 10 + | 2 455,15 kr |
*vägledande pris
- RS-artikelnummer:
- 872-2764
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 75mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +150°C | |
| Termination Type | Connection Head | |
| Probe Material | Stainless Steel | |
| Process Connection | RJT Nut | |
| Number Of Wires | 4 | |
| Accuracy | Class B | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 75mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +150°C | ||
Termination Type Connection Head | ||
Probe Material Stainless Steel | ||
Process Connection RJT Nut | ||
Number Of Wires 4 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- GB
Hygenic Pt100 Resistance Thermometers
Hygienic Pt100 resistance thermometers with RJT style fitting, ideal for hygienic processes including dairy, brewery and pharmaceutical applications.
RJT unions (Ring Joint Type) are often referred to as a standard union. The compromise of an o-ring style gasket which leaves a small crevice where the liner and male part of the union overlap
Various lengths available
Pt100, 3 or 4 wire single element class A
Various lengths available
Pt100, 3 or 4 wire single element class A
PT100 Probes with Industrial Terminal Heads
relaterade länkar
- RS PRO PT100 RTD Sensor 75mm Long RJT Nut, Class B +150°C Max
- RS PRO PT100 RTD Sensor 125mm Long RJT Nut, Class B +150°C Max
- RS PRO PT100 RTD Sensor 75mm Long Wall, Class B +150°C Max
- RS PRO PT100 RTD Sensor 75mm Long Wall, Class B +150°C Max
- RS PRO PT100 RTD Sensor 75mm Long Wall, Class B +150°C Max
- RS PRO PT100 RTD Sensor 75mm Long Probe, Class B +250°C Max
- RS PRO PT100 RTD Sensor 75mm Long Probe, Class B +250°C Max
- RS PRO PT100 RTD Sensor 75mm Long G1/2, Class A +250°C Max