RS PRO PT100 RTD Sensor, 6mm Dia, 125mm Long, 4 Wire, RJT Nut, Class B +150°C Max

Mängdrabatt möjlig

Antal (1 enhet)*

2 807,73 kr

(exkl. moms)

3 509,66 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 08 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 42 807,73 kr
5 - 92 667,39 kr
10 +2 526,94 kr

*vägledande pris

RS-artikelnummer:
872-2767
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Sensor Type

PT100

Probe Length

125mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

RJT Nut

Number Of Wires

4

Accuracy

Class B

COO (ursprungsland):
GB

Hygenic Pt100 Resistance Thermometers


Hygienic Pt100 resistance thermometers with RJT style fitting, ideal for hygienic processes including dairy, brewery and pharmaceutical applications.

RJT unions (Ring Joint Type) are often referred to as a standard union. The compromise of an o-ring style gasket which leaves a small crevice where the liner and male part of the union overlap
Various lengths available
Pt100, 3 or 4 wire single element class A


PT100 Probes with Industrial Terminal Heads

relaterade länkar