Electrotherm PT100 RTD Sensor, 6mm Dia, 50mm Long, 3 Wire, G 1/2 A, F0.3 +400°C Max
- RS-artikelnummer:
- 274-0218
- Tillv. art.nr:
- 405-E-50-G1/2
- Tillverkare / varumärke:
- Electrotherm
Antal (1 enhet)*
847,90 kr
(exkl. moms)
1 059,88 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
|---|---|
| 1 + | 847,90 kr |
*vägledande pris
- RS-artikelnummer:
- 274-0218
- Tillv. art.nr:
- 405-E-50-G1/2
- Tillverkare / varumärke:
- Electrotherm
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
| Brand | Electrotherm | |
| Sensor Type | PT100 | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Process Connection | G 1/2 A | |
| Number Of Wires | 3 | |
| Accuracy | F0.3 | |
| Välj alla | ||
|---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Process Connection G 1/2 A | ||
Number Of Wires 3 | ||
Accuracy F0.3 | ||
- COO (Country of Origin):
- DE
The Electrotherm resistance thermometer is small resistance thermometer for screwing in with connector.
Connection head plug in connector GSP or GDM
Protective tube material stainless steel
Protective tube material stainless steel
relaterade länkar
- Electrotherm PT100 RTD Sensor 50mm Long G1/4, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 150mm Long G1/4, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G1/4, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G 1/2 A, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 150mm Long G 1/2 A, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 50mm Long F0.3 +200°C Max