Electrotherm PT100 RTD Sensor, 6mm Dia, 400mm Long, 3 Wire, Probe, 3 DIN EN 60751 °C, F0 °C +50°C Max
- RS-artikelnummer:
- 273-1767
- Tillv. art.nr:
- 374-4/20-E-3LS-400-1
- Tillverkare / varumärke:
- Electrotherm
Antal (1 enhet)*
2 054,56 kr
(exkl. moms)
2 568,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 3 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 054,56 kr |
*vägledande pris
- RS-artikelnummer:
- 273-1767
- Tillv. art.nr:
- 374-4/20-E-3LS-400-1
- Tillverkare / varumärke:
- Electrotherm
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
| Brand | Electrotherm | |
| Sensor Type | PT100 | |
| Probe Length | 400mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | 0°C | |
| Maximum Temperature Sensed | +50°C | |
| Process Connection | Probe | |
| Number Of Wires | 3 | |
| Accuracy | 3 DIN EN 60751 °C, F0 °C | |
| Välj alla | ||
|---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 400mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed +50°C | ||
Process Connection Probe | ||
Number Of Wires 3 | ||
Accuracy 3 DIN EN 60751 °C, F0 °C | ||
- COO (Country of Origin):
- DE
The Electrotherm Resistance temperature detectors or RTDs are used to sense varying temperature ranges and levels of resistance. This RTDs are also known as resistance thermometer. The RTD consists of a resistance element and insulated copper wires. This
IP54 degree of protection
DIN EN 60529 standard support
Adjustable clamp flange with PTFE clamp ring
Resistance thermometer with exchangeable measuring insert
DIN EN 60529 standard support
Adjustable clamp flange with PTFE clamp ring
Resistance thermometer with exchangeable measuring insert
relaterade länkar
- Electrotherm PT100 RTD Sensor 400mm Long Probe F0 °C +400°C Max
- Electrotherm PT100 RTD Sensor 400mm Long Probe F0 °C +50°C Max
- Electrotherm PT100 RTD Sensor 250mm Long Probe F0 °C +400°C Max
- Electrotherm PT100 RTD Sensor 200mm Long Probe F0 °C +400°C Max
- Electrotherm PT100 RTD Sensor 300mm Long Probe F0 °C +400°C Max
- Electrotherm PT100 RTD Sensor 80mm Long Probe F0 °C +70°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G1/2 F0 °C +400°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G1/4 F0 °C +400°C Max