Electrotherm PT100 RTD Sensor, 15mm Dia, 300mm Long, 3 Wire, Probe, 3 DIN EN 60751 °C, F0 °C +400°C Max
- RS-artikelnummer:
- 273-1758
- Tillv. art.nr:
- 340-E-3LS-300
- Tillverkare / varumärke:
- Electrotherm
Antal (1 enhet)*
1 151,29 kr
(exkl. moms)
1 439,11 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 22 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 151,29 kr |
*vägledande pris
- RS-artikelnummer:
- 273-1758
- Tillv. art.nr:
- 340-E-3LS-300
- Tillverkare / varumärke:
- Electrotherm
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
| Brand | Electrotherm | |
| Sensor Type | PT100 | |
| Probe Length | 300mm | |
| Probe Diameter | 15mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Process Connection | Probe | |
| Number Of Wires | 3 | |
| Accuracy | 3 DIN EN 60751 °C, F0 °C | |
| Välj alla | ||
|---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 300mm | ||
Probe Diameter 15mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Process Connection Probe | ||
Number Of Wires 3 | ||
Accuracy 3 DIN EN 60751 °C, F0 °C | ||
- COO (Country of Origin):
- DE
The Electrotherm Resistance temperature detectors or RTDs are used to sense varying temperature ranges and levels of resistance. This RTDs are also known as resistance thermometer. The RTD consists of a resistance element and insulated copper wires. This
Accuracy class B
IP54 degree of protection
DIN EN 60529 standard support
IP54 degree of protection
DIN EN 60529 standard support
relaterade länkar
- Electrotherm PT100 RTD Sensor 250mm Long Probe F0 °C +400°C Max
- Electrotherm PT100 RTD Sensor 200mm Long Probe F0 °C +400°C Max
- Electrotherm PT100 RTD Sensor 400mm Long Probe F0 °C +400°C Max
- Electrotherm PT100 RTD Sensor 400mm Long Probe F0 °C +50°C Max
- Electrotherm PT100 RTD Sensor 80mm Long Probe F0 °C +70°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G1/2 F0 °C +400°C Max
- Electrotherm PT100 RTD Sensor 200mm Long G1/4 F0 °C +400°C Max
- Electrotherm PT100 RTD Sensor 150mm Long G1/2 F0 °C +400°C Max