RS PRO PT100 RTD Detector, 0.9mm Dia, 15mm Long, Probe, +650°C Max
- RS Stock No.:
- 174-1654
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
314,82 kr
(exc. VAT)
393,52 kr
(inc. VAT)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 31 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Units | Per unit |
|---|---|
| 1 - 4 | 314,82 kr |
| 5 - 9 | 302,85 kr |
| 10 + | 291,54 kr |
*price indicative
- RS Stock No.:
- 174-1654
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 15mm | |
| Probe Diameter | 0.9mm | |
| Minimum Temperature Sensed | -200°C | |
| Maximum Temperature Sensed | +650°C | |
| Termination Type | Solder | |
| Probe Material | Aluminia Ceramic (Body) | |
| Process Connection | Probe | |
| Response Time | 0.4 s | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 15mm | ||
Probe Diameter 0.9mm | ||
Minimum Temperature Sensed -200°C | ||
Maximum Temperature Sensed +650°C | ||
Termination Type Solder | ||
Probe Material Aluminia Ceramic (Body) | ||
Process Connection Probe | ||
Response Time 0.4 s | ||
- COO (Country of Origin):
- GB
RS PRO Sensor
The RS PRO 2 wire resistance thermometer has a Pt100 type sensor. It has a 15mm long probe and a diameter of 0.9mm. It has a class B tolerance sensor. The wire wound RTD is suitable for general applications requiring long term stability.
Features and Benefits
• 0.4s response time
• 100ohm resistance at 0°C
• 10mm tails
• Compact in dimensions
• Optimum performance and stability
• Platinum coil wire wound construction sealed inside a high purity alumina ceramic body
• Service temperature ranges between -200°C and 650°C
• 100ohm resistance at 0°C
• 10mm tails
• Compact in dimensions
• Optimum performance and stability
• Platinum coil wire wound construction sealed inside a high purity alumina ceramic body
• Service temperature ranges between -200°C and 650°C
Applications
• Thermometers
Certifications
• IEC 60751
Related links
- RS PRO PT100 RTD Detector 15mm Long +650°C Max
- RS PRO PT100 RTD Detector 15mm Long +650°C Max
- RS PRO PT100 RTD Detector 15mm Long +650°C Max
- RS PRO PT100 RTD Detector 15mm Long Class A +650°C Max
- RS PRO PT100 RTD Detector 15mm Long Class A +650°C Max
- RS PRO PT100 RTD Detector 15mm Long Class B +650°C Max
- RS PRO PT100 RTD Detector 15mm Long Class B +650°C Max
- RS PRO PT100 RTD Detector 15mm Long Probe, Pack A +650°C Max