ifm electronic PT100 RTD Sensor, 6mm Dia, 250mm Long, Probe, +600°C Max

Mängdrabatt möjlig

Antal (1 enhet)*

1 490,70 kr

(exkl. moms)

1 863,38 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 41 490,70 kr
5 - 91 415,90 kr
10 +1 341,76 kr

*vägledande pris

RS-artikelnummer:
134-8534
Tillv. art.nr:
TS2454
Tillverkare / varumärke:
ifm electronic
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ifm electronic

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

6mm

Minimum Temperature Sensed

-100°C

Maximum Temperature Sensed

+600°C

Termination Type

M12 Connector

Cable Length

2m

Probe Material

Stainless Steel

Process Connection

Probe

COO (Country of Origin):
DE

ifm Electronic TR Series Temperature Transmitter


Ifm Electronic TR series temperature sensors evaluation unit is a universal control and display unit for connection of Pt100 / Pt1000 sensors. TR series sensors automatically detects whether two, three or four wire sensors are connected. The measuring range has freely scalable parameters that can bet set via an integrated IO-Link interface.

A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.

Features and Benefits


IO-Link interface
4-digit alphanumeric display
LED status indicators
IP67 Rated
Flexible installation

relaterade länkar