ifm electronic PT100 RTD Sensor, 6mm Dia, 100mm Long, Probe, +600°C Max
- RS-artikelnummer:
- 134-8530
- Tillv. art.nr:
- TS2451
- Tillverkare / varumärke:
- ifm electronic
Mängdrabatt möjlig
Antal (1 enhet)*
1 375,43 kr
(exkl. moms)
1 719,29 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 1 375,43 kr |
| 5 - 9 | 1 306,26 kr |
| 10 + | 1 237,82 kr |
*vägledande pris
- RS-artikelnummer:
- 134-8530
- Tillv. art.nr:
- TS2451
- Tillverkare / varumärke:
- ifm electronic
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
| Brand | ifm electronic | |
| Sensor Type | PT100 | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -100°C | |
| Maximum Temperature Sensed | +600°C | |
| Termination Type | M12 Connector | |
| Cable Length | 2m | |
| Probe Material | Stainless Steel | |
| Process Connection | Probe | |
| Välj alla | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type PT100 | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -100°C | ||
Maximum Temperature Sensed +600°C | ||
Termination Type M12 Connector | ||
Cable Length 2m | ||
Probe Material Stainless Steel | ||
Process Connection Probe | ||
- COO (Country of Origin):
- DE
ifm Electronic TR Series Temperature Transmitter
Ifm Electronic TR series temperature sensors evaluation unit is a universal control and display unit for connection of Pt100 / Pt1000 sensors. TR series sensors automatically detects whether two, three or four wire sensors are connected. The measuring range has freely scalable parameters that can bet set via an integrated IO-Link interface.
A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.
A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.
Features and Benefits
IO-Link interface
4-digit alphanumeric display
LED status indicators
IP67 Rated
Flexible installation
4-digit alphanumeric display
LED status indicators
IP67 Rated
Flexible installation
relaterade länkar
- ifm electronic PT100 RTD Sensor 100mm Long Probe, +150°C Max
- ifm electronic PT100 RTD Sensor 200mm Long +600°C Max
- ifm electronic PT100 RTD Sensor 150mm Long +600°C Max
- ifm electronic PT100 RTD Sensor 250mm Long +600°C Max
- Reckmann PT100 RTD Sensor 100mm Long +350°C Max
- Reckmann PT100 RTD Sensor 100mm Long +350°C Max
- ifm electronic PT100 RTD Sensor 40mm Long +80°C Max ATEX
- ifm electronic PT100 RTD Sensor 250mm Long Probe, +150°C Max