ifm electronic PT100 RTD Sensor, M12, ±0.15 % +90°C Max
- RS-artikelnummer:
- 191-552
- Tillv. art.nr:
- TS2689
- Tillverkare / varumärke:
- ifm electronic
Antal (1 enhet)*
797,33 kr
(exkl. moms)
996,66 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 2 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 797,33 kr |
*vägledande pris
- RS-artikelnummer:
- 191-552
- Tillv. art.nr:
- TS2689
- Tillverkare / varumärke:
- ifm electronic
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
| Brand | ifm electronic | |
| Sensor Type | PT100 | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +90°C | |
| Process Connection | M12 | |
| Accuracy | ±0.15 % | |
| Välj alla | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type PT100 | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +90°C | ||
Process Connection M12 | ||
Accuracy ±0.15 % | ||
- COO (ursprungsland):
- DE
The Ifm Electronics Temperature Cable Sensor is designed for precise temperature measurement on machine surfaces. Featuring a compact M6 screw-in sensor with a stainless steel housing, it offers high accuracy across a range of -40 to 90 °C. The sensor includes a 2-meter PUR cable and a secure M12 connector for reliable and sealed connections. Ideal for installations with space constraints, the TS2689 combines durability with ease of integration, ensuring consistent performance and protection with an IP67 rating.
Precise temperature measurement on machine surfaces
For the connection to an evaluation unit
Compact housing for installation where space is restricted
High precision across the entire temperature measurement range
Simple and 100% sealed connection via M12 connector
For the connection to an evaluation unit
Compact housing for installation where space is restricted
High precision across the entire temperature measurement range
Simple and 100% sealed connection via M12 connector
relaterade länkar
- ifm electronic PT100 RTD Sensor ±0.15 % +90°C Max
- ifm electronic PT100 RTD Sensor ±0.15 % +150°C Max
- ifm electronic PT1000 RTD Sensor 160mm Long ±0.15 % +150°C Max
- ifm electronic PT1000 RTD Sensor 160mm Long ±0.15 % +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor, ± 0.15 +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +90°C Max
- ifm electronic PT100 Temperature Probe 100mm Long ± 0.15 +150°C Max
- ifm electronic PT100 Temperature Probe 260mm Long ± 0.15 +150°C Max