ifm electronic PT1000 RTD Sensor, 10mm Dia, 160mm Long, M12, ±0.15 % +150°C Max
- RS-artikelnummer:
- 191-554
- Tillv. art.nr:
- TT1050
- Tillverkare / varumärke:
- ifm electronic
Antal (1 enhet)*
1 167,62 kr
(exkl. moms)
1 459,52 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 5 enhet(er) levereras från den 01 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 167,62 kr |
*vägledande pris
- RS-artikelnummer:
- 191-554
- Tillv. art.nr:
- TT1050
- Tillverkare / varumärke:
- ifm electronic
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
| Brand | ifm electronic | |
| Sensor Type | PT1000 | |
| Probe Length | 160mm | |
| Probe Diameter | 10mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | M12 | |
| Accuracy | ±0.15 % | |
| Välj alla | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type PT1000 | ||
Probe Length 160mm | ||
Probe Diameter 10mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection M12 | ||
Accuracy ±0.15 % | ||
- COO (Country of Origin):
- US
The Ifm Electronics Temperature Probe Sensor is engineered for accurate temperature measurement in various media, including liquids and gases. Featuring a robust stainless steel construction and a high pressure rating of up to 160 bar, it excels in demanding environments. The sensor offers a rapid response time of just 1 second, making it ideal for processes with quick temperature changes. With an installation length of 160 mm and a variable process connection, it ensures flexible integration. It also includes a gold-plated M12 connector for secure and reliable electrical connections, with protection ratings of IP68 and IP69K for durability in harsh conditions.
Precise temperature measurement in containers
Precise temperature measurement in tanks and pipes
For the connection to an evaluation unit
Very short response time for use in processes with fast temperature fluctuations
Robust stainless steel housing with high protection rating and high pressure rating
Variable process connection using adapters
Precise temperature measurement in tanks and pipes
For the connection to an evaluation unit
Very short response time for use in processes with fast temperature fluctuations
Robust stainless steel housing with high protection rating and high pressure rating
Variable process connection using adapters
relaterade länkar
- ifm electronic PT1000 RTD Sensor 160mm Long ±0.15 % +150°C Max
- ifm electronic PT1000 Temperature Probe 260mm Long ± 0.15 +150°C Max
- ifm electronic PT1000 Temperature Probe 360mm Long ± 0.15 +150°C Max
- TE Connectivity PT1000 RTD Sensor 5mm Long ±0.15 °C +300°C Max
- ifm electronic PT1000 RTD Sensor 45mm Long M18, +150°C Max
- ifm electronic PT1000 RTD Sensor 250mm Long Probe, +150°C Max
- ifm electronic PT1000 RTD Sensor 200mm Long Probe, +150°C Max
- ifm electronic PT1000 RTD Sensor 150mm Long Probe, +150°C Max