Siretta Industriell router QUARTZ-ONYX-W42-5G (GL) WITH ACCESSORIES
- RS-artikelnummer:
- 254-1406
- Tillv. art.nr:
- QUARTZ-ONYX-W42-5G (GL) WITH ACCESSORIES
- Tillverkare / varumärke:
- Siretta
Mängdrabatt möjlig
Antal (1 enhet)*
10 101,84 kr
(exkl. moms)
12 627,30 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 7 enhet(er) från den 23 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 2 | 10 101,84 kr |
| 3 + | 9 681,50 kr |
*vägledande pris
- RS-artikelnummer:
- 254-1406
- Tillv. art.nr:
- QUARTZ-ONYX-W42-5G (GL) WITH ACCESSORIES
- Tillverkare / varumärke:
- Siretta
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
| Varumärke | Siretta | |
| Produkttyp | Industriell router | |
| Nominell matningsspänning | 24 V | |
| Fästetyp | Fäste | |
| Antal portar | 4 | |
| Minsta arbetsstemperatur | -30°C | |
| Maximal arbetstemperatur | 75°C | |
| Höjd | 132mm | |
| Standarder/godkännanden | RoHS, CE, UKCA, FCC | |
| Serie | QUARTZ-ONYX-W42-5G (GL) WITH ACCESSORIES | |
| Djup | 44mm | |
| Bredd | 112 mm | |
| Välj alla | ||
|---|---|---|
Varumärke Siretta | ||
Produkttyp Industriell router | ||
Nominell matningsspänning 24 V | ||
Fästetyp Fäste | ||
Antal portar 4 | ||
Minsta arbetsstemperatur -30°C | ||
Maximal arbetstemperatur 75°C | ||
Höjd 132mm | ||
Standarder/godkännanden RoHS, CE, UKCA, FCC | ||
Serie QUARTZ-ONYX-W42-5G (GL) WITH ACCESSORIES | ||
Djup 44mm | ||
Bredd 112 mm | ||
- COO (ursprungsland):
- CN
Siretta QUARTZ-ONYX 5G QUAD GbE LAN WiFi Router With Accessories
The QUARTZ-ONYX router is a high speed quad port gigabit ethernet industrial router designed for transferring large amounts of data via the 5G NR cellular network. The QUARTZ-ONYXs fast data transfer capability reaches up to 2.1 Gbps download and up to 450 Mbps upload speed. It also has fall-back to 4G/LTE and 3G/UMTS communication, should 5G NR be unavailable. It is well suited for high speed mobile broadband applications, offering reliable, secure wireless connectivity.
Features & Benefits
Global 5G NR (NSA & SA Modes) , 4G / LTE and 3G / UMTS bands
Dual SIM
Quad Gigabit LAN
RS232 or RS485
2.4 GHz & 5 GHz dual Wi-Fi support
Strong resistance to electromagnetic interference
Built-in watch dog, multi-link detection
Compact industrial design
Excellent temperature endurance
VPN: OpenVPN, PPTP, L2TP, GRE, IPSec
Physical Interfaces
4 x Gigabit RJ-45 Ethernet Interfaces
2 x Standard SIM/R-UIM interface
2 x RP-SMA (Male) Wi-Fi Interface
4 x SMA (Female) Cellular interface
1 x DC Power Interface (7.5 to 32 V DC)
2 x Digital I/O
2 x Serial RS232 or 1 x RS485
1 x DC Power Interface (7.5 to 32 V DC)
The Siretta 5G router is powered with a Mediatek 880 MHz MIPS dual-core processor with 256 Mb flash and 2 Gb of DDR3 RAM which drives the Linux based operating system. A Quectel RM500QAE module is driven by the Qualcomm snapdragon X55 5G Modem which provides the cellular capabilities of the QUARTZONYX and is manufactured on a leading edge 7 nm semiconductor fabrication process coupled with dual sim operation to provide seamless connectivity. With Four Gigabit Ethernet interfaces, the QUARTZONYX also offers RS232 and RS485 interfaces that may be used to connect serial ports on products such as door access control panels and alarm panels to the Internet. Enhanced connectivity is provided by an intelligent GPIO interface that can send SMS messages on change of input state, and control outputs based on input state or SMS messages received. Optional GPS using a 56-channel u-box 7 engine for asset tracking applications is also available.
Applications
Payment Services
Vending machine connectivity
Retail POS
Internet based Video surveillance
Digital Signage
Public Transportation
Digital signage
Accessories Included
4 x Cellular Antennas
4 x Cellular Antenna Magnetic Mount Extenders
2 x Wi-Fi Antennas
1 x LAN Cable
1 x Power Block Interface
1 x Multi Head Power Adaptor
1 x DIN Rail Adaptor
Certifications
CE
UKCA
FCC
RoHS