TE Connectivity Rotary Switch Knob for use with Rotary Switch
- RS-artikelnummer:
- 510-051
- Tillv. art.nr:
- 4-1437621-0
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 förpackning med 25 enheter)*
1 953,04 kr
(exkl. moms)
2 441,30 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 09 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar) | Per förpackning | Per enhet* |
|---|---|---|
| 1 + | 1 953,04 kr | 78,122 kr |
*vägledande pris
- RS-artikelnummer:
- 510-051
- Tillv. art.nr:
- 4-1437621-0
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Accessory Type | Switch Knob | |
| For Use With | Rotary Switch | |
| Knob Diameter | 19.1mm | |
| Colour | Black | |
| With Line / Without Line | With Line | |
| For Shaft Diameter | 6.35mm | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Switch Knob | ||
For Use With Rotary Switch | ||
Knob Diameter 19.1mm | ||
Colour Black | ||
With Line / Without Line With Line | ||
For Shaft Diameter 6.35mm | ||
- COO (Country of Origin):
- US
The TE Connectivity High-quality knob has been meticulously designed to enhance functionality in various applications. Crafted from premium aluminium 5056, it features a straight knurl design for improved grip and control. The innovative engineering ensures that this component fits seamlessly into any project, allowing for easy integration. Its natural colour and compact dimensions make it an ideal choice for both aesthetic and practical uses. Not only is this knob built to withstand multiple uses, but it also meets compliance standards to ensure safety and reliability in diverse environments. Each unit delivers exceptional performance, making it a valuable addition to your toolkit.
Constructed from durable aluminium for long-lasting performance
Designed with a straight knurl for optimal grip and usability
Compact shaft size fits standard applications effortlessly
Natural finish complements various design aesthetics
Compliant with rigorous safety regulations for peace of mind
Designed with a straight knurl for optimal grip and usability
Compact shaft size fits standard applications effortlessly
Natural finish complements various design aesthetics
Compliant with rigorous safety regulations for peace of mind
relaterade länkar
- TE Connectivity Rotary Switch Knob for use with Rotary Switch
- TE Connectivity Rotary Switch Knob for use with Switches
- TE Connectivity Rotary Switch Knob for use with Alcoswitch
- TE Connectivity Rotary Switch Knob for use with Alcoswitch Series
- TE Connectivity Rotary Switch Knob for use with Knobs
- TE Connectivity Rotary Switch Knob for use with 6.35 mm Shafts
- TE Connectivity Rotary Switch Knob for use with Switch
- TE Connectivity Rotary Switch Knob