Niryo Transportband

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
241-2214
Tillv. art.nr:
Conveyor belt - Niryo Ned 2
Tillverkare / varumärke:
Niryo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Niryo

Produkttyp

Transportband

Standarder/godkännanden

CE

Prototype an industrial production line with this autonomous Conveyor, composed of an infra-red module, a slope, 6 manipulable objects, an end stopper and 4 markers, allowing you to recreate a workspace and interact with our Vision Set (product sold separately). ;The Bundle Conveyor Belt (v2) enables you to learn how an industrial production line works by reproducing it on a small scale.;We have rethought the structure of the Bundle Conveyor Belt (v2) in order to offer a powerful and easy to set up magnetic holding system, allowing you to focus only on your Industry 4.0 oriented projects.;The Bundle Conveyor Belt (v2) is accompanied by its Control Box for independent use. ;Compatible with Ned2 only.

Main features


Bidirectional;Adjustable speed;Autonomous;Adapted to the Ned2’s ecosystem.

Control the Bundle Conveyor Belt (v2) in different ways:

With your robot:;- Connect the Conveyor to Ned2,;- Choose your programming method (Niryo Studio, Python API...),;- You are ready to control your production line.

With its control box:;- Connect the control box to a power source,;- Connect it to your Conveyor (v2),;- Control your Conveyor (v2) in full autonomy, by adjusting its speed thanks to the potentiometer present on the box.

Dimensions 712 x 225 x 60 mm;Maximum speed 38 mm/s

Relaterade länkar