Fluro M8 x 1.25 Male Galvanized Steel Rod End, 8mm Bore, 54mm Long, Metric Thread Standard, Male Connection Gender
- RS-artikelnummer:
- 185-2955
- Tillv. art.nr:
- GALXSW8
- Tillverkare / varumärke:
- Fluro
Mängdrabatt möjlig
Antal (1 enhet)*
636,72 kr
(exkl. moms)
795,90 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 20 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 636,72 kr |
| 5 - 9 | 610,96 kr |
| 10 + | 597,97 kr |
*vägledande pris
- RS-artikelnummer:
- 185-2955
- Tillv. art.nr:
- GALXSW8
- Tillverkare / varumärke:
- Fluro
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
| Brand | Fluro | |
| Connection Size | M8 x 1.25 Male | |
| Bore Size | 8mm | |
| Material | Galvanized Steel | |
| Dynamic Load Rating | 16.7kN | |
| Static Load Rating | 19.5kN | |
| Overall Length | 54mm | |
| Connection Thread Standard | Metric | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Male | |
| Thread Direction | Left Hand | |
| Välj alla | ||
|---|---|---|
Brand Fluro | ||
Connection Size M8 x 1.25 Male | ||
Bore Size 8mm | ||
Material Galvanized Steel | ||
Dynamic Load Rating 16.7kN | ||
Static Load Rating 19.5kN | ||
Overall Length 54mm | ||
Connection Thread Standard Metric | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Male | ||
Thread Direction Left Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread and PTFE liner.
Relaterade länkar
- Fluro M8 x 1.25 Male Galvanized Steel Rod End 54mm Long Male Connection Gender
- Fluro M8 x 1 Male Galvanized Steel Rod End 54mm Long Male Connection Gender
- Fluro M12 x 1.25 Male Galvanized Steel Rod End 70mm Long Male Connection Gender
- Fluro M10 x 1.25 Male Galvanized Steel Rod End 62mm Long Male Connection Gender
- Fluro M8 x 1.25 Male Stainless Steel Rod End 54mm Long Male Connection Gender
- Fluro M8 x 1.25 Female Galvanized Steel Rod End 48mm Long Female Connection Gender
- Fluro M12 x 1.25 Female Galvanized Steel Rod End 66mm Long Female Connection Gender
- Fluro M10 x 1.25 Female Galvanized Steel Rod End 57mm Long Female Connection Gender