Fluro Stainless Steel Rod End, 20mm Bore, 102mm Long, Metric Thread Standard, Female Connection Gender
- RS-artikelnummer:
- 185-1422
- Tillv. art.nr:
- GIRSW20X2.5R
- Tillverkare / varumärke:
- Fluro
Mängdrabatt möjlig
Antal (1 enhet)*
2 904,50 kr
(exkl. moms)
3 630,62 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 2 904,50 kr |
| 5 + | 2 788,35 kr |
*vägledande pris
- RS-artikelnummer:
- 185-1422
- Tillv. art.nr:
- GIRSW20X2.5R
- Tillverkare / varumärke:
- Fluro
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
| Brand | Fluro | |
| Bore Size | 20mm | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 83kN | |
| Static Load Rating | 78kN | |
| Overall Length | 102mm | |
| Connection Thread Standard | Metric | |
| Maximum Operating Temperature | +250°C | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Female | |
| Thread Direction | Right Hand | |
| Välj alla | ||
|---|---|---|
Brand Fluro | ||
Bore Size 20mm | ||
Material Stainless Steel | ||
Dynamic Load Rating 83kN | ||
Static Load Rating 78kN | ||
Overall Length 102mm | ||
Connection Thread Standard Metric | ||
Maximum Operating Temperature +250°C | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Female | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.
Relaterade länkar
- Fluro Stainless Steel Rod End 102mm Long Female Connection Gender
- Fluro M20 x 2.5 Female Galvanized Steel Rod End 102mm Long Female Connection Gender
- Fluro M20 x 1.5 Female Stainless Steel Rod End 102mm Long Female Connection Gender
- Fluro M20 x 1.5 Female Galvanized Steel Rod End 102mm Long Female Connection Gender
- Fluro Stainless Steel Rod End 103mm Long Male Connection Gender
- RS PRO M20 x 1.5 Female Steel Rod End 102mm Long Female Connection Gender
- Fluro M20 x 2.5 Male Galvanized Steel Rod End 103mm Long Male Connection Gender
- Fluro M20 x 1.5 Male Galvanized Steel Rod End 103mm Long Male Connection Gender