Okdo 25w PoE HAT for ROCK 3A/3B/3C/4C+/5A/5B Single Board Computers
- RS-artikelnummer:
- 268-8041
- Tillv. art.nr:
- RA017
- Tillverkare / varumärke:
- Okdo
Mängdrabatt möjlig
Antal (1 enhet)*
180,91 kr
(exkl. moms)
226,14 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
|---|---|
| 1 - 4 | 180,91 kr |
| 5 - 9 | 179,52 kr |
| 10 + | 178,66 kr |
*vägledande pris
- RS-artikelnummer:
- 268-8041
- Tillv. art.nr:
- RA017
- Tillverkare / varumärke:
- Okdo
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
| Brand | Okdo | |
| Product Name | 25w PoE HAT for ROCK 3A/3B/3C/4C+/5A/5B Single Board Computers | |
| Accessory Category | Power | |
| For Use With | ROCK 3A/3B/3C/4C+/5A/5B | |
| Välj alla | ||
|---|---|---|
Brand Okdo | ||
Product Name 25w PoE HAT for ROCK 3A/3B/3C/4C+/5A/5B Single Board Computers | ||
Accessory Category Power | ||
For Use With ROCK 3A/3B/3C/4C+/5A/5B | ||
- COO (Country of Origin):
- CN
Power your ROCK single-board computer via the PoE pins with this tailor-made PoE HAT from OKdo. Designed specifically for use with the ROCK 3A, 3C, 4C+, 5A, and 5B boards this HAT provides both power and network connectivity to your board via the PoE pins using a single ethernet cable. It also benefits from a cooling fan designed to keep your processor cool and ROCKing even under demanding conditions.
Key features of the 25W PoE HAT for ROCK
IEEE 802.3af/at standard compliant
Wide input voltage range: 37V to 57V
Output voltage/current: 5V / 4.8A, 12V / 2.1A
Programmable temperature sensor
Equipped with a fan providing 1.45CFM for processor cooling
Operation temperature: 0°C to +50°C
Compatible with the following ROCK single board computers:
ROCK 3 Model A
ROCK 3 Model C
ROCK 4 Model C+
ROCK 5 Model A
ROCK 5 Model B
relaterade länkar
- Okdo ROCK 8 Inch HD Touchscreen Display for use with ROCK 5A/5B/4C+/3C/3A Single Board Computers
- Okdo ROCK 10.1 Inch FHD Touchscreen Display for use with ROCK 5A/5B/4C+ Single Board Computers
- Okdo Fan and Heatsink for ROCK 5B Single Board Computer
- Okdo ROCK SBC Case for use with ROCK 4C+ Single Board Computer, Black
- Okdo eMMC to MicroSD Adapter Board for ROCK Single Board Computers
- Okdo ROCK 4K Camera for use with ROCK 5A and 5B Single Board Computer
- Okdo PWM Fan and Heatsink for ROCK 4 Series Single Board Computers
- Okdo M.2 Wireless Module A8 for ROCK 3A ROCK 5B BT5.2