Okdo ROCK 8 Inch HD Touchscreen Display for use with ROCK 5A/5B/4C+/3C/3A Single Board Computers
- RS-artikelnummer:
- 268-8039
- Tillv. art.nr:
- AD001
- Tillverkare / varumärke:
- Okdo
Mängdrabatt möjlig
Antal (1 enhet)*
591,52 kr
(exkl. moms)
739,40 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 256 enhet(er) från den 22 december 2025
- Dessutom levereras 6 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 591,52 kr |
| 5 - 9 | 565,79 kr |
| 10 + | 536,00 kr |
*vägledande pris
- RS-artikelnummer:
- 268-8039
- Tillv. art.nr:
- AD001
- Tillverkare / varumärke:
- Okdo
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
| Brand | Okdo | |
| Product Name | ROCK 8 Inch HD Touchscreen Display for use with ROCK 5A/5B/4C+/3C/3A Single Board Computers | |
| Accessory Category | Video | |
| For Use With | ROCK Single Board Computers | |
| Välj alla | ||
|---|---|---|
Brand Okdo | ||
Product Name ROCK 8 Inch HD Touchscreen Display for use with ROCK 5A/5B/4C+/3C/3A Single Board Computers | ||
Accessory Category Video | ||
For Use With ROCK Single Board Computers | ||
- COO (Country of Origin):
- CN
This 8-inch HD Touchscreen Display from OKdo, is tailor-made for use with ROCK Single Board Computers. It boasts the advantages of a vivid colour-active-matrix LCD module, complete with an integrated touch panel. This display is ideal for the development of interactive applications, including but not limited to tablets, industrial Human-Machine Interfaces (HMIs), informative dashboards, and a wide array of other versatile projects.
Simplicity and convenience are at the core of this display's design, as it requires just a single cable for power, display connectivity, and touch functionality. Not only that, it features software-enabled on-screen keyboard functionality, affording users a comprehensive human-computer interface experience without the need for a keyboard or mouse. Additionally, the built-in sensor on the display facilitates automatic orientation adjustment, seamlessly transitioning between portrait and landscape modes as needed.
Key features of the OKdo ROCK 8 Inch HD Touchscreen Display:
8.0 inch LCD
800 x 1280, 16.7M colour resolution
Full angle viewing LCD
5‑Point capacitive touch panel
Supports PWM brightness control
Supports Colour enhancement
Built‑in sensor for portrait/landscape rotation
Compatible with the following ROCK single board computers
ROCK 5 Model A
ROCK 5 Model B
ROCK 4 Model C+
ROCK 3 Model C
ROCK 3 Model A
relaterade länkar
- Okdo ROCK 10.1 Inch FHD Touchscreen Display for use with ROCK 5A/5B/4C+ Single Board Computers
- Okdo 25w PoE HAT for ROCK 3A/3B/3C/4C+/5A/5B Single Board Computers
- Okdo ROCK SBC Case for use with ROCK 4C+ Single Board Computer, Black
- Okdo Fan and Heatsink for ROCK 5B Single Board Computer
- Okdo ROCK 4K Camera for use with ROCK 5A and 5B Single Board Computer
- Okdo M.2 Wireless Module A8 for ROCK 3A ROCK 5B BT5.2
- Okdo eMMC to MicroSD Adapter Board for ROCK Single Board Computers
- Okdo PWM Fan and Heatsink for ROCK 4 Series Single Board Computers