Robotiq Electric 2 Finger Robot Gripper
- RS-artikelnummer:
- 140-141
- Tillv. art.nr:
- AGC-OMRON-KIT-140-W
- Tillverkare / varumärke:
- Robotiq
Antal (1 enhet)*
58 868,00 kr
(exkl. moms)
73 585,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 58 868,00 kr |
*vägledande pris
- RS-artikelnummer:
- 140-141
- Tillv. art.nr:
- AGC-OMRON-KIT-140-W
- Tillverkare / varumärke:
- Robotiq
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
| Brand | Robotiq | |
| Gripper Type | Electric | |
| End Effector | 2 Finger | |
| Number of Fingers | 2 | |
| Maximum Payload | 2.5kg | |
| Gripping Force | 10 → 125N | |
| Välj alla | ||
|---|---|---|
Brand Robotiq | ||
Gripper Type Electric | ||
End Effector 2 Finger | ||
Number of Fingers 2 | ||
Maximum Payload 2.5kg | ||
Gripping Force 10 → 125N | ||
- COO (Country of Origin):
- CA
The Omron TM Kit is Gripper basic unit with silicone fingertips, 10 m cable and coupling for TM Series Robot. Kit includes 1x 2F-140 Basic Gripper Unit, end effector coupling kit, 10 m communication cable, RS485 to RS232 converter, RS485 to USB converter, screw kit for Fixing end effector coupling on TM robots. It includes wrist connect kit.
Allows connection of the gripper to different interfaces
The screw kit facilitate seamless installation and operation
Wrist connect kit
The screw kit facilitate seamless installation and operation
Wrist connect kit