OnRobot Electric Robot Gripper
- RS-artikelnummer:
- 140-113
- Tillv. art.nr:
- GECKO-SP3-GRIPPER
- Tillverkare / varumärke:
- OnRobot
Antal (1 enhet)*
11 030,00 kr
(exkl. moms)
13 787,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 11 030,00 kr |
*vägledande pris
- RS-artikelnummer:
- 140-113
- Tillv. art.nr:
- GECKO-SP3-GRIPPER
- Tillverkare / varumärke:
- OnRobot
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
| Brand | OnRobot | |
| Gripper Type | Electric | |
| Maximum Payload | 6.6kg | |
| Välj alla | ||
|---|---|---|
Brand OnRobot | ||
Gripper Type Electric | ||
Maximum Payload 6.6kg | ||
- COO (Country of Origin):
- DK
The Omron Gecko Gripper brings the innovative Gecko adhesive gripper technology to small-footprint applications that were previously impossible to automate. The gecko-inspired adhesive technology offers precise, no-mark gripping, even for perforated items such as circuit boards or for shiny surfaces, without the cleaning process. The compact, single-pad design allows easy workpiece accessibility, even in tight spaces. With no electronics or air supply needed, the Gecko Gripper is a cost-effective, true plug-and-play solution. Seamless integration with the robot of your choice. Gecko SP1 pad size 60 mm.
Requires no cables
Requires no electricity and air or programming for plug-and-play performance
Innovative adhesive gripper for flat and smooth objects automates tasks
Innovative adhesive gripper for perforated objects automates tasks
No-mark gripping even for shiny surfaces
Cleaning step is not required hence saving time and improving productivity
Requires no electricity and air or programming for plug-and-play performance
Innovative adhesive gripper for flat and smooth objects automates tasks
Innovative adhesive gripper for perforated objects automates tasks
No-mark gripping even for shiny surfaces
Cleaning step is not required hence saving time and improving productivity