OnRobot Electric Robot Gripper

Antal (1 enhet)*

46 270,99 kr

(exkl. moms)

57 838,74 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +46 270,99 kr

*vägledande pris

RS-artikelnummer:
124-609
Tillv. art.nr:
VGC10
Tillverkare / varumärke:
OnRobot
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

OnRobot

Gripper Type

Electric

Maximum Payload

15kg

COO (Country of Origin):
DK
The Omron electrical compact vacuum gripper has unlimited customization possibilities. It has changeable suction cup options too for nearly any application need. It can fit into tight environments to extend your automation possibilities. At half the weight of the VG10 but with the same payload, it can lift small, odd-shaped, and heavy objects even with a smaller robot arm. It features two independently controlled air channels that allow it to act as a dual gripper with pick-up and release in the same action, further increasing efficiency and reducing cycle time. With no compressor or air supply needed, this compact electrical gripper is easy to move, and simple programming makes it quick and easy to redeploy for greater production flexibility.

Flexible electric vacuum gripper with unlimited customization fits all your application needs
Small, lightweight gripper is perfect for tight spaces but with plenty of power for objects up to 15kg
No external air supply needed for reduced maintenance costs and faster deployment