OnRobot Electric 2 Finger Robot Gripper

Antal (1 enhet)*

128 100,00 kr

(exkl. moms)

160 125,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 23 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +128 100,00 kr

*vägledande pris

RS-artikelnummer:
122-639
Tillv. art.nr:
RG2-FT
Tillverkare / varumärke:
OnRobot
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

OnRobot

Gripper Type

Electric

End Effector

2 Finger

Number of Fingers

2

Maximum Payload

4kg

Gripping Force

40N

COO (Country of Origin):
DK
The Omron Gripper is a state-of-the-art gripper with added sensing and intelligence. It has built-in force/torque and proximity sensor providing very precise automation. This enables true collaboration with human operators, supporting them like a co-worker would. Insertion processes can be achieved faster and more precise. This gripper can easily insert pins for instance, where humans would struggle. Due to the advanced sensor technology, during assembly the gripper gives the robot the ability to feel when the part has been mounted correctly. It offers high productivity, fast deployment saving engineering hours on integration.

Accurate sensing improves production quality by reducing defect rates as much as 60% in delicate pick-and-place processes
Easy-to-program sensing allows robot to act like an operator’s third arm, with human-like part hand-offs
Ability to automate insert