OnRobot Electric Robot Gripper
- RS-artikelnummer:
- 122-637
- Tillv. art.nr:
- SG-A-S
- Tillverkare / varumärke:
- OnRobot
Antal (1 enhet)*
13 370,00 kr
(exkl. moms)
16 712,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 13 370,00 kr |
*vägledande pris
- RS-artikelnummer:
- 122-637
- Tillv. art.nr:
- SG-A-S
- Tillverkare / varumärke:
- OnRobot
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
| Brand | OnRobot | |
| Gripper Type | Electric | |
| Maximum Payload | 2.2kg | |
| Välj alla | ||
|---|---|---|
Brand OnRobot | ||
Gripper Type Electric | ||
Maximum Payload 2.2kg | ||
- COO (Country of Origin):
- DK
The Omron Soft Gripper is silicon-molded cups to handle a wide array of irregular shapes and delicate items, making it ideal for pick-and-place applications in food and beverage and other clean production applications such as cosmetics and pharmaceuticals, as well as manufacturing or packaging. The Soft Gripper comes with Quick Changer, a base unit, and silicon cups in star or finger versions for greater flexibility. The letter a and b show the size and shape of the tool and the letter H and S shows whether the tool is Hard (H) or Soft (S).
Safely handle fragile and delicate objects for higher production quality and reduced waste
No external air supply means no dust, no noise, no complexity, and no additional costs
No external air supply means no dust, no noise, no complexity, and no additional costs