För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
1 305,41 kr
(exkl. moms)
1 631,76 kr
(inkl. moms)
- RS-artikelnummer:
- 556-635
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | RJ-patchpanel | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp RJ-patchpanel | ||
- COO (ursprungsland):
- CN
RS PRO Cat6 RJ45 RJ Patch Panel UTP 1 U, 24 Port, Black
Set up a computer network with this patch panel from RS PRO. It's specifically designed to work with the standard registered jack (RJ) connectors, which offer excellent data transfer speeds and a simple, tool-free setup.
The panel's numbered ports mean you can identify cables quickly and add or remove equipment while keeping everything organised. The supplied cable ties will also contribute to a tidy arrangement, for efficient use of your workspace.
This product comes with its own earthing lead, which will ensure safety and ease of installation. It's designed for LSA-style (a German certification indicating simple installation) terminal blocks, so you can install cables with a minimum of effort. It also has a rear cover to protect these connections and to shield your circuitry from electromagnetic interference (EMI). Use this for telecommunications networks in office and commercial settings, as well as for home entertainment systems.
Features and Benefits
• Black colour
• RJ45 interface type
• Cat6 LAN category
• 24 ports
• Rack height of 1 U
• UTP (Unshielded Twisted Pair) shield type
• Depth of 40 mm
• Height of 44.45 mm
• Width of 483 mm