Renesas Electronics RF-switch, 16 Ben VFQFPN

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
Förpackningsalternativ:
RS-artikelnummer:
262-9031
Tillv. art.nr:
F2933NBGP
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Renesas Electronics

Produkttyp

RF-switch

Undertyp

RF-switch

Kapseltyp

VFQFPN

Antal ben

16

Minsta matningsspänning

2.7V

Maximal matningsspänning

5.5V

Minsta arbetsstemperatur

-40°C

Maximal arbetstemperatur

105°C

Bredd

4 mm

Längd

4mm

Serie

F2933

Höjd

1mm

Standarder/godkännanden

RoHS

Fordonsstandard

Nej

COO (ursprungsland):
TW
The Renesas Electronics RF Switch is a high-reliability, low-insertion loss, 50 Ω SP2T absorptive RF switch designed for a wide range of markets and applications. This device covers a broad frequency range from 50 MHz to 8000 MHz, has an operating temperature range of -40 to 105°C and wide supply voltage range of 2.7 - 5.5 VDC. Designed for high-power handling, the RF Switch has a P1 dB as high as 36.5 dBm, supporting a peak operating power of 34 dBm in the through path and a hot switching power of 27 dBm into the terminated RF port. In addition to providing low-insertion loss, the RF Switch also delivers high isolation and low distortion performance while providing a 50 Ω termination to the unused RF ports. The RF Switch uses a single positive supply voltage supporting three logic control pins using either 3.3 V or 1.8 V control logic.

Dual symmetric broad band, absorptive RF ports

RFC-RFX isolation of 67 dB

Insertion loss of 0.79 dB

High continuous RF CW power handling

3.3 V and 1.8 V compatible control logic

Operating temperature of -40 °C to +105 °C