STMicroelectronics NFC-läsare, 32 Ben VFQFPN-32
- RS-artikelnummer:
- 252-3658
- Tillv. art.nr:
- ST25R3920B-AQWT
- Tillverkare / varumärke:
- STMicroelectronics
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 252-3658
- Tillv. art.nr:
- ST25R3920B-AQWT
- Tillverkare / varumärke:
- STMicroelectronics
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
| Varumärke | STMicroelectronics | |
| Produkttyp | NFC-läsare | |
| Teknologi | NFC | |
| Undertyp | NFC-läsare för fordonsindustrin | |
| Moduleringsteknik | ASK | |
| Kapseltyp | VFQFPN-32 | |
| Datahastighet | 106kbps | |
| Antal ben | 32 | |
| Typ av fäste | Kretskort | |
| Minsta matningsspänning | 2.6V | |
| Maximal matningsspänning | 5.5V | |
| Minsta arbetsstemperatur | -40°C | |
| Maximal arbetstemperatur | 105°C | |
| Standarder/godkännanden | No | |
| Längd | 5mm | |
| Höjd | 1mm | |
| Serie | ST25R3920B | |
| Fordonsstandard | AEC-Q100 | |
| Välj alla | ||
|---|---|---|
Varumärke STMicroelectronics | ||
Produkttyp NFC-läsare | ||
Teknologi NFC | ||
Undertyp NFC-läsare för fordonsindustrin | ||
Moduleringsteknik ASK | ||
Kapseltyp VFQFPN-32 | ||
Datahastighet 106kbps | ||
Antal ben 32 | ||
Typ av fäste Kretskort | ||
Minsta matningsspänning 2.6V | ||
Maximal matningsspänning 5.5V | ||
Minsta arbetsstemperatur -40°C | ||
Maximal arbetstemperatur 105°C | ||
Standarder/godkännanden No | ||
Längd 5mm | ||
Höjd 1mm | ||
Serie ST25R3920B | ||
Fordonsstandard AEC-Q100 | ||
The STMicroelectronics Automotive high performance NFC reader for CCC digital key and car center console is an automotive grade high performance NFC universal device supporting NFC initiator, NFC target, NFC reader and NFC card emulation modes. Designed for CCC (car connectivity consortium) digital key applications, the ST25R3920B enables fast product development for car access/start applications in areas like door handle or center console, and enables additional functionality, like pairing or NFC card protection combined with a Qi charger. Being very robust and noise tolerant while at the same time reducing electromagnetic emission, the device works even under harsh conditions, enabling an easier certification.
Dynamic power output (DPO) controls the field strength to stay within given limits
Active wave shaping (AWS) reduces over-and under-shoots
Noise suppression receiver (NSR) allows reception in noisy environment
Automatic antenna tuning (AAT) via variable capacitor
Integrated EMVCo® 3.1a compliant EMD handling
Automatic gain control and squelch feature to maximize SNR
Low power NFC active and passive target modes
Adjustable ASK modulation depth, from 0 to 82%
Integrated regulators to boost system PSRR
AM/PM and I/Q demodulator with baseband channel summation or automatic channel selection
Possibility to drive two independent single ended antennas
Measurement of antenna voltage amplitude and phase, RSSI, on-chip supply and regulated voltages
The device includes an advanced analog front end (AFE) and a highly integrated data framing system for ISO18092 passive and active initiator, ISO 18092 passive and active target, NFC-A/B (ISO14443A/B) reader including higher bit rates, NFC-F (FeliCa™) reader, NFC-V (ISO15693) reader up to 53 kbps, and NFC-A / NFC-F card emulation. Special stream and transparent modes of the AFE and framing system is used to implement other custom protocols in reader or card emulation modes.
Relaterade länkar
- STMicroelectronics NFC-läsare, 32 Ben VFQFPN-32
- STMicroelectronics NFC-läsare, 32 Ben VFQFPN
- STMicroelectronics NFC-läsare, 32 Ben UFQFPN-32
- STMicroelectronics NFC-läsare, 32 Ben UQFPN-32
- STMicroelectronics RFID- och NFC-sändtagare, 32 Ben VFQFPN-32
- NXP NFC-läsare, 32 Ben HVQFN-32
- STMicroelectronics NFC-läsare, 24 Ben UFQFPN
- STMicroelectronics NFC-läsare, 8 Ben TSSOP-8