Renesas Electronics RF Switch, 12-Pin VFQFP

Antal (1 längd med 300 enheter)*

6 935,10 kr

(exkl. moms)

8 668,80 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 01 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Längd*
300 +23,117 kr6 935,10 kr

*vägledande pris

RS-artikelnummer:
217-7943
Tillv. art.nr:
F2977NEGK
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Product Type

RF Switch

Sub Type

RF Switch

Package Type

VFQFP

Pin Count

12

Mount Type

Surface

Operating Band 1 Frequency

0.03GHz

Operating Band 2 Frequency

6GHz

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

2 mm

Height

0.5mm

Standards/Approvals

RoHS

Series

F2977

Length

2mm

Number of Operating Bands

2

Automotive Standard

No

The Renesas Electronics F2977 is a 50Ω single-pole double-throw (SP2T) reflective RF switch featuring high linearity and wide bandwidth. This device is optimized from 30MHz to 6GHz to support a multitude of wireless RF applications. The F2977 uses a single positive supply voltage of either +3.3V or +5.0V and is compatible with either 1.8V or 3.3V control logic.

Low insertion loss

0.38dB at 2.4GHz

0.45dB at 6GHz

High Isolation:

34dB at 2.4GHz

26dB at 6GHz

High Linearity:

IIP2 +120dBm at 2.4GHz

IIP3 +77dBm at 2.4GHz

P0.1dB compression of +40dBm

Second Harmonic: -86dBc at Fin = 1.8GHz, Pin = 33dBm

Third Harmonic: -89dBc Fin = 1.8GHz, Pin = 33dBm

Relaterade länkar