EE-SY1201 Omron, Reflective Optical Sensor, Phototransistor Output
- RS-artikelnummer:
- 237-9896
- Tillv. art.nr:
- EE-SY1201
- Tillverkare / varumärke:
- Omron
Mängdrabatt möjlig
Antal (1 enhet)*
44,57 kr
(exkl. moms)
55,71 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 926 enhet(er) från den 19 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 44,57 kr |
| 10 - 99 | 40,99 kr |
| 100 - 249 | 32,03 kr |
| 250 - 499 | 31,36 kr |
| 500 + | 29,34 kr |
*vägledande pris
- RS-artikelnummer:
- 237-9896
- Tillv. art.nr:
- EE-SY1201
- Tillverkare / varumärke:
- Omron
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
| Brand | Omron | |
| Peak Sensor Distance | 3mm | |
| Output Device | Phototransistor | |
| Typical Rise Time | 20µs | |
| Typical Fall Time | 20µs | |
| Välj alla | ||
|---|---|---|
Brand Omron | ||
Peak Sensor Distance 3mm | ||
Output Device Phototransistor | ||
Typical Rise Time 20µs | ||
Typical Fall Time 20µs | ||
- COO (Country of Origin):
- CN
The Omron photomicrosensor has built-in lens achieves 3 mm focal length acts as small surface mounting type reflection sensor. The photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. The transmissive photomicrosensor and reflective photomicrosensor are typical photomicrosensors. When an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector. When an object is located in the sensing area of the reflective photomicrosensor, the object reflects the optical beam of the emitter, thus changing the amount of optical energy reaching the detector.
Super miniature
Surface mount
Output type - Phototransistor
Sensing method - Reflective
Sensing distance - 3.0 mm
Surface mount
Output type - Phototransistor
Sensing method - Reflective
Sensing distance - 3.0 mm
relaterade länkar
- EE-SY1201 Omron Phototransistor Output
- B5W-LB2112-1 Omron NPN Phototransistor Output
- QRE1113GR onsemi Phototransistor Output
- VCNT2020 Vishay Phototransistor Output
- OPB705 Optek Phototransistor Output
- EE-SX1018 Omron Phototransistor Output
- SFH 9206 ams OSRAM Phototransistor Output
- GP2S60B Sharp Phototransistor Output