EE-SY1201 Omron, Reflective Optical Sensor, Phototransistor Output

Mängdrabatt möjlig

Antal (1 rulle med 1000 enheter)*

17 654,00 kr

(exkl. moms)

22 068,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 08 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
1000 - 100017,654 kr17 654,00 kr
2000 +17,213 kr17 213,00 kr

*vägledande pris

RS-artikelnummer:
237-9895
Tillv. art.nr:
EE-SY1201
Tillverkare / varumärke:
Omron
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Omron

Peak Sensor Distance

3mm

Output Device

Phototransistor

Typical Rise Time

20µs

Typical Fall Time

20µs

COO (Country of Origin):
CN
The Omron photomicrosensor has built-in lens achieves 3 mm focal length acts as small surface mounting type reflection sensor. The photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. The transmissive photomicrosensor and reflective photomicrosensor are typical photomicrosensors. When an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector. When an object is located in the sensing area of the reflective photomicrosensor, the object reflects the optical beam of the emitter, thus changing the amount of optical energy reaching the detector.

Super miniature
Surface mount
Output type - Phototransistor
Sensing method - Reflective
Sensing distance - 3.0 mm

relaterade länkar