- RS-artikelnummer:
- 817-2282
- Tillv. art.nr:
- S2-05E
- Tillverkare / varumärke:
- Sensata / Cynergy3
Tillfälligt slut i lager – restorder för leverans 2024-07-17
Lagt till varukorgen
Pris (ex. moms) Varje
203,16 kr
(exkl. moms)
253,95 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 203,16 kr |
5 - 9 | 195,17 kr |
10 - 24 | 187,95 kr |
25 - 49 | 181,17 kr |
50 + | 174,71 kr |
- RS-artikelnummer:
- 817-2282
- Tillv. art.nr:
- S2-05E
- Tillverkare / varumärke:
- Sensata / Cynergy3
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Axial style reed relay
The Cynergy3 S2 series reed relay has been developed for applications where PCB mounting is not possible. To ease assembly into equipment the lead-out wires are very flexible and to suit specific applications these axial style reed relays can be mounted in a variety of methods and orientations. S2 series reed relay is available with a 50 W contact in a pressurised reed switch or a 100 W contact in an evacuated reed switch.
Variable mounting options
50 W and 100 W contact options
Reliable reed switch contacts
50 W and 100 W contact options
Reliable reed switch contacts
Cynergy3 - S2 relay series
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 300V |
Maximum Switching Voltage DC | 350V dc |
Coil Resistance | 160Ω |
Length | 22.86mm |
Depth | 7.62 (Dia.)mm |
Dimensions | 7.62 (Dia.) x 22.86in |
Isolation Coil To Contact | 1kV |
Contact Material | Rhodium |
Terminal Type | PCB Pin |
Operating Time Including Bounce | 1ms |
Life | 10000000 (50 W) operations, 1000000000 (Dry) operations |
Operating Temperature Range | -40 → +85°C |
Maximum Switching Power AC | 100VA |
Contact Resistance | 80 mΩ |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 817-2282
- Tillv. art.nr:
- S2-05E
- Tillverkare / varumärke:
- Sensata / Cynergy3