RS PRO Jordfelsbrytare, 4 polen, Typ B, 40 A Typ B, 30 mA NF14 VDE, IEC/EN 61008, CE

Antal (1 enhet)*

3 962,22 kr

(exkl. moms)

4 952,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 20 enhet(er) är redo att levereras
  • Plus 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 962,22 kr

*vägledande pris

RS-artikelnummer:
284-2376
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Jordfelsbrytare

Strömsklass

40 A

Antal poler

4

Serie

NF14

Utlösningskänslighet

30mA

Fästetyp

DIN-skena

Utlösningsegenskaper

Typ B

Standarder/godkännanden

VDE, IEC/EN 61008, CE

Bredd

70 mm

Djup

73.5mm

Höjd

85mm

Jordläckageskyddstyp

Typ B

Nominell AC-spänning

400 V ac

RoHS-status: Undantagen

COO (ursprungsland):
SI

RS PRO Residential RCCBs


These RS PRO residual current circuit breakers serve multiple protective functions, including fault protection, fire protection, and additional protection against direct contact. Also facilitating isolation and offer an optional operation position.

Type A RCCBs – sensitive to alternating and pulsating direct residual operating currents. Additionally, their terminal shape prevents the connection of conductors outside the designated connection area, which ensures safe and proper installation.

Features and Benefits


  • Suitable for isolation

  • Assembly to a 35 mm wide mounting rail

  • Optional operation position

  • Degree of protection IP20

  • Applications


  • Environments with sensitive electronic equipment

  • Environments which require fire protection

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.