RS PRO Jordfelsbrytare, 2 polen, Typ A, 40 A, 300 mA NF12 IEC/EN 61008, CE, VDE

Antal (1 enhet)*

400,29 kr

(exkl. moms)

500,36 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 12 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +400,29 kr

*vägledande pris

RS-artikelnummer:
284-2370
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Jordfelsbrytare

Strömsklass

40 A

Antal poler

2

Serie

NF12

Utlösningskänslighet

300mA

Fästetyp

DIN-skena

Utlösningsegenskaper

Typ A

Standarder/godkännanden

IEC/EN 61008, CE, VDE

Höjd

85mm

Bredd

70 mm

Nominell AC-spänning

230 V ac

RoHS-status: Undantagen

COO (ursprungsland):
SI

RS PRO Residential RCCBs


These RS PRO residual current circuit breakers serve multiple protective functions, including fault protection, fire protection, and additional protection against direct contact. Also facilitating isolation and offer an optional operation position.

Type A RCCBs – sensitive to alternating and pulsating direct residual operating currents. Additionally, their terminal shape prevents the connection of conductors outside the designated connection area, which ensures safe and proper installation.

Features and Benefits


  • Suitable for isolation

  • Assembly to a 35 mm wide mounting rail

  • Optional operation position

  • Degree of protection IP20

  • A terminal shape prevents connection of a conductor outside the connection area

  • Applications


  • Environments with sensitive electronic equipment

  • Environments which require fire protection

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Relaterade länkar