ABB Jordfelsbrytare, 2 polen, Typ A, 40 A AC, 30 mA FH200 CE

Antal (1 enhet)*

865,37 kr

(exkl. moms)

1 081,71 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 9 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +865,37 kr

*vägledande pris

RS-artikelnummer:
186-3466
Tillv. art.nr:
2CSF202124R1400
Tillverkare / varumärke:
ABB
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

ABB

Produkttyp

Jordfelsbrytare

Strömsklass

40 A

Antal poler

2

Serie

FH200

Utlösningskänslighet

30mA

Utlösningsegenskaper

Typ A

Fästetyp

DIN-skena

Standarder/godkännanden

CE

Terminaltyp

Skruv

Höjd

85mm

Bredd

35 mm

Djup

69mm

Brytförmåga

1kA

Nominell AC-spänning

230 V ac

Återställningsställdonstyp

Vippströmställare

Bryttid

Momentan

Utlösningsmekanism

Elektromagnetisk

Tillämpning

Inrikes

Jordläckageskyddstyp

AC

ABB FH200 Series RCCB, 40A Current Rating, 30mA Trip Sensitivity - 2CSF202124R1400


This RCCB is designed for domestic applications, providing essential protection against fault current to earth. With a current rating of 40A and a compact design measuring 69 x 35 x 85mm, this device ensures a high level of safety for electrical installations. It features a 2-pole configuration, making it suitable for a range of wiring setups.

Features & Benefits


• Instantaneous tripping offers immediate fault protection

• Type A RCCB effectively detects both AC and pulsating DC

• Screwless terminal design simplifies installation and maintenance

• CE certified for compliance with European safety standards

• High breaking capacity of 1kA enhances safety measures

• DIN rail mount for flexible and easy integration into existing systems

Applications


• Used in residential electrical systems for safety

• Suitable for protecting circuits in kitchens and bathrooms

• Ideal for installations where sensitive electronic devices are present

• Can be integrated into renewable energy systems for enhanced protection

What voltage ratings does this device support?


The RCCB is rated for a voltage of 230V, making it suitable for standard domestic circuits in the UK.

How does the tripping sensitivity affect safety?


With a tripping sensitivity of 30 mA, it significantly reduces the risk of electric shock, providing a safe operating environment.

What installation requirements should be considered?


This device mounts onto DIN rails, ensuring compatibility with various electrical panel setups and facilitating straightforward installation.

What is the significance of having a Type A RCCB?


A Type A RCCB is capable of detecting alternating current (AC) as well as pulsating direct current (DC), making it versatile for modern electrical installations.

Relaterade länkar