4D Systems Gen4 Diablo16 60.96 mm med Resistiv pekskärm

Antal (1 enhet)*

449,59 kr

(exkl. moms)

561,99 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +449,59 kr

*vägledande pris

RS-artikelnummer:
175-7745
Tillv. art.nr:
gen4-uLCD-24PT-PI
Tillverkare / varumärke:
4D Systems
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

4D Systems

Produkttyp

Raspberry Pi-skärm

Skärmens diagonala mått

60.96mm

Displayteknik

Resistiv pekskärm

Satsens namn

Gen4 Diablo16

Standarder/godkännanden

RoHS

COO (ursprungsland):
AU

4D Systems LCD Display Module


The 4D Systems LCD 2.4in display module with an integrated 4-wire resistive touch panel is designed specifically for ease of integration and use, with careful consideration for space requirements and functionality. This module is embedded with PICASO processor and hardware interface for Raspberry Pi. It has 240 x 320 pixels resolution and 182cd/m² brightness. The display module offers an active viewing area with a width of 48.96mm and height of 36.72mm.

Features and Benefits


• Built-in extensive 4DGL graphics and system library functions

• Dedicated PWM audio pin driven by WAV files from micro-SD card, and for sound generation for an external amplifier

• Display full colour images, animation, icons and video clips

• DOS compatible file access (FAT16 format) as well as low level access to card memory

• On-board latch type micro-SD memory card connector for multimedia storage and data logging purposes

• RGB 65K true to life colours

• Universal intelligent LCD-TFT display module powered by the Picaso processor

Certifications


• CE compliant

• REACH compliant

Relaterade länkar